SP3282EBCY-L vs SP3282EBEY-L feature comparison

SP3282EBCY-L Sipex Corporation

Buy Now Datasheet

SP3282EBEY-L Sipex Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Package Description Tssop, Tssop28,.25 Tssop, Tssop28,.25
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.60 8542.39.00.60
Differential Output No No
Driver Number of Bits 5 5
Input Characteristics Schmitt Trigger Schmitt Trigger
Interface IC Type Line Transceiver Line Transceiver
Interface Standard Eia-232-F; Tia-232-F; V.24; V.28; Eia-562; Tia-562 Eia-232-F; Tia-232-F; V.24; V.28; Eia-562; Tia-562
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 9.7 Mm 9.7 Mm
Moisture Sensitivity Level 1 1
Number of Functions 3 3
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 7.4 V 7.4 V
Output Low Current-Max 0.0016 A 0.0016 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP28,.25 TSSOP28,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 3 3
Seated Height-Max 1.2 Mm 1.2 Mm
Supply Current-Max 1 Ma 1 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.35 V 2.35 V
Supply Voltage-Nom 3.3 V 3.3 V
Supply Voltage1-Max 5.5 V 5.5 V
Supply Voltage1-Min 1.8 V 1.8 V
Supply Voltage1-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Commercial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 40
Width 4.4 Mm 4.4 Mm
Base Number Matches 2 2