SP3485CN-L vs MAX3485ECSA feature comparison

SP3485CN-L Sipex Corporation

Buy Now Datasheet

MAX3485ECSA Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Package Description Sop, Sop8,.25 Sop, Sop8,.25
Reach Compliance Code Unknown Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature Can Also Operate With A 5v Supply
Differential Output Yes Yes
Driver Number of Bits 1 1
Input Characteristics Differential Schmitt Trigger Differential Schmitt Trigger
Interface IC Type Line Transceiver Line Transceiver
Interface Standard Eia-422; Eia-485 Eia-422; Eia-485
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 Mm 4.9 Mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 100 Ns
Receiver Number of Bits 1 1
Seated Height-Max 1.748 Mm 1.75 Mm
Supply Voltage-Max 3.465 V 3.6 V
Supply Voltage-Min 3.135 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Bicmos
Temperature Grade Commercial Commercial
Terminal Finish Matte Tin (Sn) Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Transmit Delay-Max 60 Ns 35 Ns
Width 3.895 Mm 3.9 Mm
Base Number Matches 3 1
Pbfree Code No
Part Package Code SOIC
Pin Count 8
High Level Input Current-Max 0.000002 A
Out Swing-Min 2 V
Output Low Current-Max 0.0025 A
Supply Current-Max 2.2 Ma