SP4RR3F000
vs
3625-102M05S03
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
LUMBERG CONNECT GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD OVER NICKEL
|
NOT APPLICABLE
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYESTER
|
POLYAMIDE
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
IDC
|
Total Number of Contacts |
2
|
2
|
UL Flammability Code |
94V-0
|
94V-2
|
Base Number Matches |
1
|
1
|
Contact Material |
|
NOT SPECIFIED
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
Compare SP4RR3F000 with alternatives
Compare 3625-102M05S03 with alternatives