SPAKMC332AMFC16
vs
SPAKMC332ACFV16
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Part Package Code
QFP
Package Description
QFP,
LFQFP,
Pin Count
132
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Additional Feature
EXT 32.768KHZ REFERENCE CRYSTAL; DYNAMIC BUS SIZING; 12 PROGRAMMABLE CHIP SELECT SIGNALS
EXT 32.768KHZ REFERENCE CRYSTAL; DYNAMIC BUS SIZING; 12 PROGRAMMABLE CHIP SELECT SIGNALS
Address Bus Width
24
24
Bit Size
32
32
Boundary Scan
NO
NO
Clock Frequency-Max
16.78 MHz
16.78 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-G132
S-PQFP-G144
Length
24.13 mm
20 mm
Low Power Mode
YES
YES
Number of DMA Channels
Number of External Interrupts
7
7
Number of I/O Lines
31
24
Number of Serial I/Os
3
3
Number of Terminals
132
144
Number of Timers
1
1
On Chip Data RAM Width
8
8
On Chip Program ROM Width
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (words)
1024
1024
ROM (words)
0
0
Seated Height-Max
4.572 mm
1.6 mm
Speed
16.78 MHz
16.78 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
HCMOS
HCMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
24.13 mm
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
4
4
Compare SPAKMC332AMFC16 with alternatives
Compare SPAKMC332ACFV16 with alternatives