SPAKMC332CFVV20 vs MC68332AMFV16 feature comparison

SPAKMC332CFVV20 Freescale Semiconductor

Buy Now Datasheet

MC68332AMFV16 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC MOTOROLA INC
Part Package Code QFP
Package Description 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 LFQFP, QFP144,.87SQ,20
Pin Count 144
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 24 24
Bit Size 32 32
CPU Family 68000 68000
Clock Frequency-Max 20 MHz 16.78 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G144 S-PQFP-G144
Length 20 mm 20 mm
Number of I/O Lines 24 24
Number of Terminals 144 144
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048 2048
Seated Height-Max 1.6 mm 1.6 mm
Speed 20 MHz 16.78 MHz
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 20 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 4
Additional Feature EXT 32.768KHZ REFERENCE CRYSTAL; DYNAMIC BUS SIZING; 12 PROGRAMMABLE CHIP SELECT SIGNALS
Boundary Scan NO
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os 3
Number of Timers 1
On Chip Data RAM Width 8
RAM (words) 1024
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V

Compare SPAKMC332CFVV20 with alternatives