SPD14B1022FLLF
vs
SPD14B1022FL
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
BI TECHNOLOGIES CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Construction |
Molded
|
|
JESD-609 Code |
e3
|
e0
|
Lead Length |
4 mm
|
|
Lead Spacing |
2.54 mm
|
|
Network Type |
BUSSED
|
|
Number of Terminals |
14
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
4 mm
|
|
Package Length |
19.05 mm
|
|
Package Style |
DIP
|
|
Package Width |
6.35 mm
|
|
Packing Method |
Tube
|
|
Rated Power Dissipation (P) |
0.1 W
|
|
Resistance |
10200 Ω
|
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
7525
|
|
Technology |
THIN FILM
|
|
Temperature Coefficient |
200 ppm/°C
|
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Tolerance |
1%
|
|
Working Voltage |
100 V
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Package Description |
|
,
|
ECCN Code |
|
EAR99
|
Manufacturer Series |
|
SPD-B
|
|
|
|
Compare SPD14B1022FLLF with alternatives
Compare SPD14B1022FL with alternatives