SPD6620SMS
vs
SPD6620SMSTX
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SOLID STATE DEVICES INC
|
SOLID STATE DEVICES INC
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
METALLURGICALLY BONDED
|
METALLURGICALLY BONDED
|
Application |
EFFICIENCY
|
EFFICIENCY
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
E-LELF-R2
|
E-LELF-R2
|
Non-rep Pk Forward Current-Max |
20 A
|
20 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
2 A
|
2 A
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ELLIPTICAL
|
ELLIPTICAL
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Reverse Recovery Time-Max |
0.03 µs
|
0.03 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Base Number Matches |
1
|
1
|
Package Description |
|
E-LELF-R2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
|
|
|
Compare SPD6620SMS with alternatives
Compare SPD6620SMSTX with alternatives