SPLPL90_3
vs
SPLPL90-3
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
INFINEON TECHNOLOGIES AG
|
Package Description |
Radial T1 3/4 LASER DIODE
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
Configuration |
SINGLE
|
|
Forward Current-Max |
40 A
|
22 A
|
Forward Voltage-Max |
11 V
|
24 V
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LASER DIODE
|
LASER DIODE
|
Output Power-Nom |
75000 mW
|
|
Peak Wavelength |
905 nm
|
905 nm
|
Semiconductor Material |
InGaAs/GaAs
|
InGaAs/GaAs
|
Shape |
CYLINDRICAL
|
|
Size |
4.9 mm
|
|
Spectral Bandwidth |
7 m
|
5 m
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Threshold Current-Max |
1000 mA
|
|
Base Number Matches |
2
|
3
|
Response Time-Max |
|
2e-8 s
|
|
|
|
Compare SPLPL90_3 with alternatives