SPR603C vs MBRF30100CTR feature comparison

SPR603C Diotec Electronics Corp

Buy Now Datasheet

MBRF30100CTR Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DIOTEC ELECTRONICS CORP SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code TO-220AB
Package Description R-PSFM-T3 ITO-220AB, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW NOISE FREE WHEELING DIODE
Application EFFICIENCY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 0.85 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 60 A 200 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 6 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 300 V 100 V
Reverse Current-Max 10 µA 1000 µA
Reverse Recovery Time-Max 0.03 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology SCHOTTKY
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SPR603C with alternatives

Compare MBRF30100CTR with alternatives