SPX1117HM3-1-5/TR
vs
SPX1117HM3-L-1-5/TR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIPEX CORP
|
EXAR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
TO-261AA
|
Package Description |
|
SOP, SOT-223
|
Pin Count |
|
4
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Max |
|
1.3 V
|
Dropout Voltage1-Nom |
|
1.1 V
|
Input Voltage Absolute-Max |
|
20 V
|
Input Voltage-Max |
|
12 V
|
Input Voltage-Min |
|
3 V
|
JESD-30 Code |
|
R-PDSO-G4
|
JESD-609 Code |
|
e3
|
Length |
|
6.5 mm
|
Line Regulation-Max |
|
0.007%
|
Load Regulation-Max |
|
0.012%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
4
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
|
0.8 A
|
Output Voltage1-Max |
|
1.53 V
|
Output Voltage1-Min |
|
1.47 V
|
Output Voltage1-Nom |
|
1.5 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOT-223
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Packing Method |
|
TR
|
Qualification Status |
|
Not Qualified
|
Regulator Type |
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
|
1.8 mm
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
2.3 mm
|
Terminal Position |
|
DUAL
|
Voltage Tolerance-Max |
|
2%
|
Width |
|
3.5 mm
|
|
|
|
Compare SPX1117HM3-L-1-5/TR with alternatives