SPX29300T-3.3-L
vs
SPX3819S-L-5.0/TR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
EXAR CORP
|
EXAR CORP
|
Part Package Code |
D2PAK
|
SOIC
|
Package Description |
LEAD FREE, TO-263, 3 PIN
|
LEAD FREE, MO-012AA, SOIC-8
|
Pin Count |
4
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.7 V
|
0.7 V
|
Input Voltage-Max |
16 V
|
16 V
|
Input Voltage-Min |
4.3 V
|
2.5 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
10.16 mm
|
4.9 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
3 A
|
0.5 A
|
Output Voltage1-Max |
3.366 V
|
5.05 V
|
Output Voltage1-Min |
3.234 V
|
4.95 V
|
Output Voltage1-Nom |
3.3 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
245
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
5.08 mm
|
1.75 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Width |
9.017 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare SPX29300T-3.3-L with alternatives
Compare SPX3819S-L-5.0/TR with alternatives