SPX2940T-L-5.0/TR
vs
TLE7274-2G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIPEX CORP
|
INFINEON TECHNOLOGIES AG
|
Package Description |
LEAD FREE, TO-263, 3 PIN
|
TO-263, SMSIP3H,.55TB
|
Reach Compliance Code |
unknown
|
not_compliant
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.55 V
|
0.5 V
|
Dropout Voltage1-Nom |
0.28 V
|
0.25 V
|
Input Voltage Absolute-Max |
16 V
|
45 V
|
Input Voltage-Max |
16 V
|
42 V
|
Input Voltage-Min |
6 V
|
5.5 V
|
JESD-30 Code |
R-PSSO-G3
|
R-PSSO-G3
|
JESD-609 Code |
e3
|
e3
|
Length |
10.16 mm
|
10 mm
|
Line Regulation-Max |
0.05%
|
|
Load Regulation-Max |
0.075%
|
0.04%
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
1 A
|
0.3 A
|
Output Voltage1-Max |
5.25 V
|
5.1 V
|
Output Voltage1-Min |
4.75 V
|
4.9 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TO-263
|
Package Equivalence Code |
SMSIP3H,.55TB
|
SMSIP3H,.55TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
5.08 mm
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
5%
|
2%
|
Width |
9.017 mm
|
9.25 mm
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
D2PAK
|
Pin Count |
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-40 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Screening Level |
|
AEC-Q100
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare TLE7274-2G with alternatives