SPX3940T-3.3-L/TR
vs
LT1963EST-1.8#PBF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
EXAR CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
D2PAK
|
SOT
|
Package Description |
LEAD FREE, TO-263, 3 PIN
|
SOT-223, 3 PIN
|
Pin Count |
4
|
3
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.55 V
|
0.55 V
|
Input Voltage-Max |
16 V
|
20 V
|
Input Voltage-Min |
4.3 V
|
2.3 V
|
JESD-30 Code |
R-PSSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Length |
10.16 mm
|
6.505 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
1 A
|
1.5 A
|
Output Voltage1-Max |
3.416 V
|
1.854 V
|
Output Voltage1-Min |
3.184 V
|
1.737 V
|
Output Voltage1-Nom |
3.3 V
|
1.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
5.08 mm
|
1.8 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.3 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Width |
9.017 mm
|
3.505 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
ST
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.34 V
|
Input Voltage Absolute-Max |
|
20 V
|
Line Regulation-Max |
|
0.01%
|
Load Regulation-Max |
|
0.02%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SOT-223
|
Peak Reflow Temperature (Cel) |
|
260
|
Technology |
|
BIPOLAR
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Voltage Tolerance-Max |
|
3.5%
|
|
|
|
Compare SPX3940T-3.3-L/TR with alternatives
Compare LT1963EST-1.8#PBF with alternatives