SPX5205M5-L-3-0/TR
vs
ADP1712AUJZ-0.95R7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MAXLINEAR INC
|
ANALOG DEVICES INC
|
Package Description |
LSSOP,
|
VSSOP, TSOP5/6,.11,37
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
MaxLinear, Inc.
|
Analog Devices
|
Dropout Voltage1-Max |
0.35 V
|
0.27 V
|
Input Voltage-Max |
16 V
|
5.5 V
|
Input Voltage-Min |
2.5 V
|
2.5 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.3 A
|
Output Voltage1-Max |
3.06 V
|
0.969 V
|
Output Voltage1-Min |
2.94 V
|
0.931 V
|
Output Voltage1-Nom |
3 V
|
0.95 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
VSSOP
|
Package Equivalence Code |
TSOP5,.11,37
|
TSOP5/6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.45 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
TSOT
|
Pin Count |
|
5
|
Manufacturer Package Code |
|
UJ-5
|
Adjustability |
|
FIXED
|
Input Voltage Absolute-Max |
|
6 V
|
Line Regulation-Max |
|
0.0096%
|
Load Regulation-Max |
|
0.011%
|
Number of Outputs |
|
1
|
Technology |
|
CMOS
|
|
|
|
Compare SPX5205M5-L-3-0/TR with alternatives
Compare ADP1712AUJZ-0.95R7 with alternatives