SR-3MIN-H-TL vs SR-2MIN-H feature comparison

SR-3MIN-H-TL Reliable Capacitors Inc

Buy Now Datasheet

SR-2MIN-H RLC Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
Additional Feature Sma, Built-In Ttl Driver
Body Height 50.8 Mm 25.91 Mm
Body Length or Diameter 30.23 Mm 34.04 Mm
Characteristic Impedance 50 Ω 50 Ω
Coil Current(DC)-Max 0.3 A 0.25 A
Coil Power 3600 Mw
Coil Resistance 40 Ω
Coil Voltage(DC)-Max 12 V
Coil/Input Supply Type Dc Dc
Contact/Output Supply Type Dc
Electrical Life 1000000 Cycle(S) 1000000 Cycle(S)
Insertion Loss-Max 0.5 Db 0.3 Db
Isolation-Max 60 Db 60 Db
Mounting Feature Panel Mount Panel Mount
Operating Frequency-Max 18000 Mhz 18000 Mhz
Operating Frequency-Min
Relay Action Failsafe Failsafe
Relay Function Sp3t Spdt
Relay Type Rf Coaxial Relay Rf Coaxial Relay
Surface Mount No No
Switching Time 15 Ms 15 Ms
Termination Type Solder/Connector Connector And Solder
VSWR 1.5 1.5
Base Number Matches 2 1
Package Description Miniature Package
Body Breadth 12.7 Mm
Coil Voltage-Nom 12 V
Input Switching Control Type Random
Physical Dimension 34.04mm X 12.7mm X 25.91mm
Relay Form 1 Form C