SR-5F-800MA
vs
SR-5F-800MA-BK2
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
COOPER INDUSTRIES
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
8.1 mm
|
8.1 mm
|
Body Length or Diameter |
8.4 mm
|
8.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Packing Method |
AMMO PACK; BULK
|
BAG
|
Rated Current |
0.8 A
|
0.8 A
|
Reference Standard |
UL
|
UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Joule Integral-Nom |
|
1 J
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Rated Breaking Capacity |
|
50 A
|
Rated Voltage(AC) |
|
250 V
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare SR-5F-800MA with alternatives
Compare SR-5F-800MA-BK2 with alternatives