SR27S0-26F4-180
vs
1-2057759-6
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
TYPE 'ET' TEFLON WIRE
|
|
Body Breadth |
0.08 inch
|
0.657 inch
|
Body Depth |
0.125 inch
|
0.47 inch
|
Body Length |
1.375 inch
|
0.909 inch
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
AU
|
AU ON NI
|
Contact Finish Termination |
GOLD
|
TIN/LEAD OVER NICKEL
|
Contact Gender |
FEMALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
8 mΩ
|
|
Contact Style |
RND PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
900VAC V
|
|
Durability |
500 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
.834 N
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
0.05 inch
|
0.075 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
9
|
Plating Thickness |
50u inch
|
30u inch
|
Rated Current (Signal) |
3 A
|
|
Terminal Length |
18 inch
|
0.055 inch
|
Termination Type |
CRIMP
|
PRESS FIT
|
Total Number of Contacts |
27
|
72
|
Wire Size-Max |
26 AWG
|
|
Wire Size-Min |
26 AWG
|
|
Withdrawl Force-Min |
.834 N
|
|
Base Number Matches |
1
|
1
|
Insulator Color |
|
BLACK
|
Mating Contact Row Spacing |
|
0.053 inch
|
Mounting Option 1 |
|
GUIDE PIN
|
Mounting Option 2 |
|
LOCKING
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
9
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
1.3462 mm
|
Polarization Key |
|
POLARIZED HOUSING
|
Reference Standard |
|
UL, CSA
|
Terminal Pitch |
|
1.905 mm
|
|
|
|
Compare SR27S0-26F4-180 with alternatives
Compare 1-2057759-6 with alternatives