SRP350
vs
MF-S350N-AP
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RAYCHEM CORP
|
BOURNS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Additional Feature |
0.017-0.031 OHMS AT 20 DEG CEL
|
0.017 OHMS MINIMUM AT 23 DEG CEL
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Height |
1.1 mm
|
|
Package Length |
31.38 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Width |
13.5 mm
|
|
Packing Method |
BULK
|
AMMO PACK
|
Rated Power Dissipation (P) |
1.9 W
|
|
Resistance |
0.024 Ω
|
|
Resistor Type |
PTC THERMISTOR
|
PTC RESETTABLE FUSE
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL
|
DUAL
|
Terminal Shape |
FLAT
|
FLAT
|
Thermistor Application |
OVERLOAD PROTECTION
|
OVERLOAD PROTECTION
|
Base Number Matches |
2
|
1
|
JESD-609 Code |
|
e2
|
Terminal Finish |
|
TIN SILVER
|
|
|
|
Compare SRP350 with alternatives
Compare MF-S350N-AP with alternatives