SRR1206-180ML
vs
CDRH125NP-180MB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
SUMIDA CORP
|
Package Description |
5050
|
4747
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
16 Weeks
|
|
Samacsys Manufacturer |
Bourns
|
|
Case/Size Code |
5050
|
4747
|
Construction |
Rectangular
|
Magnetically Shielded
|
Core Material |
Ferrite
|
FERRITE
|
DC Resistance |
0.05 Ω
|
0.034 Ω
|
Inductance-Nom (L) |
18 µH
|
18 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
4
|
Operating Temperature-Max |
125 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
6.5 mm
|
6 mm
|
Package Length |
12.7 mm
|
12 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
12.7 mm
|
12 mm
|
Packing Method |
TR, EMBOSSED, 13 INCH
|
Box
|
Rated Current-Max |
2.5 A
|
3 A
|
Self Resonance Frequency |
14 MHz
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN OVER NICKEL
|
|
Terminal Placement |
DUAL ENDED
|
DUAL IN-LINE
|
Terminal Shape |
WRAPAROUND
|
ONE SURFACE
|
Test Frequency |
0.001 MHz
|
0.001 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SRR1206-180ML with alternatives
Compare CDRH125NP-180MB with alternatives