SRR1208-222KL
vs
SRR1208-222K
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
CHIP
|
5050
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
15 Weeks, 3 Days
|
|
Samacsys Manufacturer |
Bourns
|
|
Case/Size Code |
5050
|
5050
|
Construction |
Rectangular
|
Shielded
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
4.2 Ω
|
4.2 Ω
|
Inductance-Nom (L) |
2200 µH
|
2200 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
8.5 mm
|
8.5 mm
|
Package Length |
12.7 mm
|
12.7 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
12.7 mm
|
12.7 mm
|
Packing Method |
TR, EMBOSSED, 13 INCH
|
TR
|
Rated Current-Max |
0.4 A
|
0.4 A
|
Self Resonance Frequency |
0.65 MHz
|
0.7 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
0.001 MHz
|
0.001 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
2
|
Quality Factor-Min (at L-nom) |
|
20
|
Special Feature |
|
Q MEASURED AT 0.252 MHZ
|
|
|
|