-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, SMD, 5050, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4556
|
Newark | Inductor, 2200Uh, Shielded, 0.4A, Inductance:2.2Mh, Rms Current (Irms):400Ma, Inductor Construction:Shielded, Saturation Current (Isat):420Ma, Product Range:Srr1208 Series, Inductor Case/Package:-, Dc Resistance Max:4.2Ohm Rohs Compliant: Yes |Bourns SRR1208-222KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 239 |
|
$0.6250 / $1.0700 | Buy Now |
DISTI #
43K0758
|
Newark | Inductor, Shielded, 2.2Mh, 0.4A, 10%, Inductance:2.2Mh, Rms Current (Irms):400Ma, Inductor Construction:Shielded, Saturation Current (Isat):420Ma, Product Range:Srr1208 Series, Inductor Case/Package:-, Dc Resistance Max:4.2Ohm Rohs Compliant: Yes |Bourns SRR1208-222KL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5240 / $0.5290 | Buy Now |
DISTI #
06X7738
|
Newark | Surface Mount Power Inductor, Srr1208 Series, 2.2 Mh, 10%, Shielded, 4.2 Ohm, 400 Ma Rohs Compliant: Yes |Bourns SRR1208-222KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6160 / $0.9460 | Buy Now |
DISTI #
SRR1208-222KLCT-ND
|
DigiKey | FIXED IND 2.2MH 400MA 4.2OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21102 In Stock |
|
$0.4710 / $1.0900 | Buy Now |
DISTI #
SRR1208-222KL
|
Avnet Americas | Power Inductor (SMD), 2.2 mH, ± 10%, 400 mA, Shielded, 420 mA, 12.7mm x 12.7mm x 8.5mm - Tape and Reel (Alt: SRR1208-222KL) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3851 / $0.4730 | Buy Now |
DISTI #
33AK4556
|
Avnet Americas | Power Inductor (SMD), 2.2 mH, ± 10%, 400 mA, Shielded, 420 mA, 12.7mm x 12.7mm x 8.5mm - Product that comes on tape, but is not reeled (Alt: 33AK4556) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 239 Partner Stock |
|
$0.7350 / $1.0400 | Buy Now |
DISTI #
652-SRR1208-222KL
|
Mouser Electronics | Power Inductors - SMD 2200uH 10% SMD 1208 RoHS: Compliant | 1053 |
|
$0.4760 / $1.0300 | Buy Now |
DISTI #
71279672
|
RS | Ind12.7x12.7x8.5mm,2200uH10%0.4A, shdSMD | Bourns SRR1208-222KL RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 / $1.0300 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 2.2mH 10% 1KHz 20Q-Factor Ferrite 400mA 4.2Ohm DCR T/R RoHS: Compliant |
800 In Stock |
|
$0.4572 / $0.5322 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2200UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 5050 | 28 |
|
$0.6825 / $1.3650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1208-222KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1208-222KL
Bourns Inc
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, SMD, 5050, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 4.2 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 0.65 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for SRR1208-222KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR1208-222KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRR1208-222K | General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, SMD, 5050 | Bourns Inc | SRR1208-222KL vs SRR1208-222K |