SS-5GL2
vs
JS-138-B
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
HONEYWELL SENSING AND CONTROL
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Factory Lead Time |
14 Weeks
|
|
Samacsys Manufacturer |
Omron Electronics
|
Honeywell
|
Actuator Travel |
2 mm
|
|
Actuator Type |
HINGE ROLLER LEVER
|
|
Body Breadth |
6.4 mm
|
6.76 mm
|
Body Height |
10.2 mm
|
13.21 mm
|
Body Length or Diameter |
19.8 mm
|
19.84 mm
|
Contact (AC) Max Rating R Load |
5A@125VAC
|
|
Contact Current(AC)-Max |
5 A
|
|
Contact Voltage(AC)-Max |
125 V
|
|
Electrical Life |
200000 Cycle(s)
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
0.49 N
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Pre-Travel-Max |
1.2 mm
|
|
Sealing |
IP40
|
CORROSION PROOF
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
25
|
1
|
|
|
|
Compare SS-5GL2 with alternatives
Compare JS-138-B with alternatives