SS-5H-1-6A-AP
vs
CFB0520T/1.6
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
CAMDEN ELECTRONICS LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Eaton
|
|
Blow Characteristic |
TIME DELAY
|
TIME DELAY
|
Body Breadth |
4.3 mm
|
|
Body Height |
7.85 mm
|
20 mm
|
Body Length or Diameter |
8.5 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
23 J
|
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Packing Method |
AMMO PACK
|
|
Pre-arcing Time-Min |
20 ms
|
|
Rated Breaking Capacity |
100 A
|
100 A
|
Rated Current |
1.6 A
|
1.6 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CCC; CUL; KC; PSE; TUV; UL; VDE
|
CQC, CCC, PSE, UL, VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
Fuse Size |
|
5x20mm
|
Terminal Finish |
|
Nickel (Ni)
|
|
|
|
Compare SS-5H-1-6A-AP with alternatives
Compare CFB0520T/1.6 with alternatives