SS14+
vs
1N5819D2B-JQRS.GCDM
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SPC TECHNOLOGY/ MULTICOMP
|
TT ELECTRONICS PLC
|
Package Description |
R-PDSO-C2
|
HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
FREE WHEELING DIODE
|
HIGH RELIABILITY
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.5 V
|
|
JESD-30 Code |
R-PDSO-C2
|
R-CDSO-N2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max |
40 V
|
40 V
|
Reverse Test Voltage |
40 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
C BEND
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare SS14+ with alternatives
Compare 1N5819D2B-JQRS.GCDM with alternatives