SS18 vs SS18-GT3 feature comparison

SS18 HY Electronic Corp

Buy Now Datasheet

SS18-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HY ELECTRONIC CORP SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description SMA, 2 PIN R-PDSO-C2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS LOW POWER LOSS
Application EFFICIENCY
Breakdown Voltage-Min 80 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 80 V 80 V
Reverse Current-Max 1000 µA
Reverse Test Voltage 80 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 1
Rohs Code Yes
JEDEC-95 Code DO-214AC
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare SS18 with alternatives

Compare SS18-GT3 with alternatives