SS9018HBU
vs
HD74LV2GT34AUSE-E
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
RENESAS ELECTRONICS CORP
|
Manufacturer Package Code |
135AN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Factory Lead Time |
2 Days
|
|
Samacsys Manufacturer |
onsemi
|
|
Collector Current-Max (IC) |
0.05 A
|
|
Collector-Base Capacitance-Max |
1.7 pF
|
|
Collector-Emitter Voltage-Max |
15 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
97
|
|
Highest Frequency Band |
VERY HIGH FREQUENCY BAND
|
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-T3
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
8
|
Operating Temperature-Max |
150 °C
|
85 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Polarity/Channel Type |
NPN
|
|
Power Dissipation-Max (Abs) |
0.4 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
1100 MHz
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Package Description |
|
VSSOP, TSSOP8,.12,20
|
Pin Count |
|
8
|
HTS Code |
|
8542.39.00.01
|
Family |
|
LV/LV-A/LVX/H
|
Length |
|
2.3 mm
|
Load Capacitance (CL) |
|
50 pF
|
Logic IC Type |
|
BUFFER
|
Max I(ol) |
|
0.006 A
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
3
|
Number of Inputs |
|
1
|
Operating Temperature-Min |
|
-40 °C
|
Package Code |
|
VSSOP
|
Package Equivalence Code |
|
TSSOP8,.12,20
|
Packing Method |
|
TR
|
Prop. Delay@Nom-Sup |
|
12 ns
|
Propagation Delay (tpd) |
|
17 ns
|
Schmitt Trigger |
|
NO
|
Seated Height-Max |
|
0.9 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Pitch |
|
0.5 mm
|
Width |
|
2 mm
|
|
|
|
Compare SS9018HBU with alternatives
Compare HD74LV2GT34AUSE-E with alternatives