SSB6FG100704 vs 4-1437664-4 feature comparison

SSB6FG100704 TE Connectivity

Buy Now Datasheet

4-1437664-4 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature 94V-2, POLYPROPYLENE POLYAMIDE, 94V-0
Fastening Method SCREW SCREW
Mounting Type CABLE BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer TE Connectivity
Wire Cross Section 3 mm2

Compare SSB6FG100704 with alternatives

Compare 4-1437664-4 with alternatives