SSM-111-F-SV-TR
vs
1639330000
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
SAMTEC INC
|
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
E.L.P., TIGER CLAW
|
|
Body/Shell Style |
SOCKET
|
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
NOT SPECIFIED
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
|
Rated Current (Signal) |
5.2 A
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SURFACE MOUNT
|
|
Total Number of Contacts |
11
|
|
Base Number Matches |
1
|
|
|
|
|
Compare SSM-111-F-SV-TR with alternatives