SSM-111-T-SH-004
vs
HCSS-11-S-24.00-01-N
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
POLARIZED
|
|
Body/Shell Style |
SOCKET
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
MATTE TIN
|
GOLD (10)
|
Contact Finish Termination |
TIN OVER NICKEL
|
NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
5.2 A
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SURFACE MOUNT
|
IDC
|
Total Number of Contacts |
11
|
11
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SSM-111-T-SH-004 with alternatives
Compare HCSS-11-S-24.00-01-N with alternatives