SSM-115-S-DV-A-006-P vs IDSD-15-S-16.00-P01-G feature comparison

SSM-115-S-DV-A-006-P Samtec Inc

Buy Now Datasheet

IDSD-15-S-16.00-P01-G Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature TIGER CLAW CONTACT POLARIZED
Body Breadth 0.2 inch 0.2 inch
Body Depth 0.29 inch 0.365 inch
Body Length 1.5 inch 1.566 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insertion Force-Max 1.21 N
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.65 mm
Plating Thickness 30u inch
Polarization Key POLAR PIN POSITION POLAR PIN POSITION
Rated Current (Power) 5.2 A
Rated Current (Signal) 5.2 A 1 A
Reference Standard UL UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT IDC
Total Number of Contacts 29 29
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 1.21 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8544.42
Contact Finish Termination TIN OVER NICKEL
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG

Compare SSM-115-S-DV-A-006-P with alternatives

Compare IDSD-15-S-16.00-P01-G with alternatives