SSM-115-SM-DV-LC-P-TR vs CLT-115-02-LM-D-BE-P-TR feature comparison

SSM-115-SM-DV-LC-P-TR Samtec Inc

Buy Now Datasheet

CLT-115-02-LM-D-BE-P-TR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature TIGER CLAW CONTACT TIGER CLAW CONTACT
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.2 inch 0.158 inch
Body Depth 0.288 inch 0.024 inch
Body Length 1.5 inch 1.181 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.21 N
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.078 inch
Mating Contact Row Spacing 0.1 inch 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.65 mm 4 mm
Plating Thickness 30u inch 10u inch
Rated Current (Power) 5.2 A
Rated Current (Signal) 5.2 A 4.1 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 30 30
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 1.21 N
Base Number Matches 1 1
Samacsys Manufacturer SAMTEC
Durability 1 Cycles

Compare SSM-115-SM-DV-LC-P-TR with alternatives

Compare CLT-115-02-LM-D-BE-P-TR with alternatives