SSQ-126-02-G-Q vs 95231-126 feature comparison

SSQ-126-02-G-Q Samtec Inc

Buy Now Datasheet

95231-126 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC FCI
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TIGER BUY CONTACT
Body Breadth 0.295 inch 0.2 inch
Body Depth 0.335 inch 0.335 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD AU ON NI
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLUE
Insulator Material POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.2 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 2.54 mm
Plating Thickness 20u inch 30u inch
Rated Current (Signal) 6.3 A
Reference Standard UL, CSA UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 52 52
Base Number Matches 1 1
Body Length 2.6 inch
Contact Finish Termination GOLD OVER NICKEL
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Terminal Length 0.119 inch
UL Flammability Code 94V-0

Compare SSQ-126-02-G-Q with alternatives

Compare 95231-126 with alternatives