SST1
vs
SSTC1.5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BEL FUSE INC
|
BEL FUSE INC
|
Package Description |
ROHS COMPLIANT
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Additional Feature |
PRE-ARCING TIME: OPEN WITHIN 0.02 SEC AT 800% RATED CURRENT
|
|
Blow Characteristic |
SLOW
|
SLOW
|
Body Breadth |
2.54 mm
|
3.25 mm
|
Body Height |
2.54 mm
|
2.92 mm
|
Body Length or Diameter |
6.1 mm
|
7.49 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e4
|
e3
|
Joule Integral-Nom |
1 J
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Breaking Capacity |
50 A
|
|
Rated Current |
1 A
|
1.5 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CE; CSA; UL
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Nickel/Palladium (Ni/Pd)
|
Matte Tin (Sn)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
12
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare SST1 with alternatives
Compare SSTC1.5 with alternatives