SST175-E3
vs
SST271
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
CALOGIC LLC
|
Package Description |
,
|
PLASTIC PACKAGE-3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Vishay
|
|
FET Technology |
JUNCTION
|
JUNCTION
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Operating Temperature-Max |
135 °C
|
150 °C
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Polarity/Channel Type |
P-CHANNEL
|
P-CHANNEL
|
Power Dissipation-Max (Abs) |
0.35 W
|
0.35 W
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Pin Count |
|
3
|
HTS Code |
|
8541.21.00.95
|
Configuration |
|
SINGLE
|
JESD-30 Code |
|
R-PDSO-G3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Mode |
|
DEPLETION MODE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare SST271 with alternatives