SST211-LF vs BSS83,215 feature comparison

SST211-LF Calogic Inc

Buy Now Datasheet

BSS83,215 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CALOGIC LLC NXP SEMICONDUCTORS
Part Package Code SOT-143 SOT-143
Package Description SOT-143, 4 PIN SMALL OUTLINE, R-PDSO-G4
Pin Count 4 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.90.00.00 8541.21.00.95
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 10 V
Drain Current-Max (ID) 0.05 A 0.05 A
Drain-source On Resistance-Max 70 Ω 120 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 0.5 pF
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Manufacturer Package Code SOT143B
Samacsys Manufacturer NXP
Case Connection SUBSTRATE
JESD-609 Code e3
Operating Temperature-Max 125 °C
Power Dissipation-Max (Abs) 0.23 W
Qualification Status Not Qualified
Terminal Finish TIN

Compare SST211-LF with alternatives

Compare BSS83,215 with alternatives