SST34HF1641J-70-4E-LSE
vs
SST34HF1622C-70-4C-L1P
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GREENLIANT SYSTEMS LTD
|
SILICON STORAGE TECHNOLOGY INC
|
Package Description |
,
|
LFBGA,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
BGA
|
Pin Count |
|
56
|
Additional Feature |
|
SRAM IS ORGANIZED AS 128K X 16 / 256K X 8; FLASH CAN ALSO BE ORGANIZED AS 2M X 8
|
JESD-30 Code |
|
R-PBGA-B56
|
Length |
|
10 mm
|
Memory Density |
|
16777216 bit
|
Memory IC Type |
|
MEMORY CIRCUIT
|
Memory Width |
|
16
|
Number of Functions |
|
1
|
Number of Terminals |
|
56
|
Number of Words |
|
1048576 words
|
Number of Words Code |
|
1000000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
1MX16
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LFBGA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.4 mm
|
Supply Voltage-Max (Vsup) |
|
3.3 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
|
3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
8 mm
|
|
|
|
Compare SST34HF1622C-70-4C-L1P with alternatives