SST3904
vs
BSR17A
feature comparison
| Pbfree Code |
Yes
|
No
|
| Rohs Code |
Yes
|
No
|
| Part Life Cycle Code |
Active
|
Contact Manufacturer
|
| Package Description |
Small Outline, R-Pdso-G3
|
Sot-23, 3 Pin
|
| Pin Count |
3
|
3
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| Collector Current-Max (IC) |
0.2 A
|
0.2 A
|
| Collector-Base Capacitance-Max |
4 Pf
|
|
| Collector-Emitter Voltage-Max |
40 V
|
40 V
|
| Configuration |
Single
|
Single
|
| DC Current Gain-Min (hFE) |
30
|
30
|
| JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
| JESD-609 Code |
e1
|
e0
|
| Moisture Sensitivity Level |
1
|
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
3
|
3
|
| Operating Temperature-Max |
150 °C
|
150 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Polarity/Channel Type |
Npn
|
Npn
|
| Power Dissipation-Max (Abs) |
0.2 W
|
0.35 W
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Surface Mount |
Yes
|
Yes
|
| Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin Lead
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
10
|
|
| Transistor Application |
Switching
|
|
| Transistor Element Material |
Silicon
|
Silicon
|
| Transition Frequency-Nom (fT) |
300 Mhz
|
300 Mhz
|
| Turn-off Time-Max (toff) |
250 Ns
|
|
| Turn-on Time-Max (ton) |
70 Ns
|
|
| VCEsat-Max |
0.3 V
|
|
| Base Number Matches |
1
|
14
|
| Part Package Code |
|
SOT-23
|
|
|
|