SST3904 vs BSR17ATRL feature comparison

SST3904 ROHM Semiconductor

Buy Now Datasheet

BSR17ATRL YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Package Description Small Outline, R-Pdso-G3 Small Outline, R-Pdso-G3
Pin Count 3
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Base Capacitance-Max 4 Pf
Collector-Emitter Voltage-Max 40 V 40 V
Configuration Single Single
DC Current Gain-Min (hFE) 30 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e1
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type Npn Npn
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount Yes Yes
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application Switching Switching
Transistor Element Material Silicon Silicon
Transition Frequency-Nom (fT) 300 Mhz
Turn-off Time-Max (toff) 250 Ns 250 Ns
Turn-on Time-Max (ton) 70 Ns 70 Ns
VCEsat-Max 0.3 V 0.3 V
Base Number Matches 1 2