SST3904 vs MMST3904 feature comparison

SST3904 ROHM Semiconductor

Buy Now Datasheet

MMST3904 Shanghai Lunsure Electronic Technology Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Package Description Small Outline, R-Pdso-G3
Pin Count 3
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A
Collector-Base Capacitance-Max 4 Pf
Collector-Emitter Voltage-Max 40 V
Configuration Single
DC Current Gain-Min (hFE) 30
JESD-30 Code R-PDSO-G3
JESD-609 Code e1
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type Npn
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified
Surface Mount Yes
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form Gull Wing
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application Switching
Transistor Element Material Silicon
Transition Frequency-Nom (fT) 300 Mhz
Turn-off Time-Max (toff) 250 Ns
Turn-on Time-Max (ton) 70 Ns
VCEsat-Max 0.3 V
Base Number Matches 1 13