ST1320
vs
LM150GMW8
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HARTMANN CODIER GMBH
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8542.39.00.01
|
Additional Feature |
STANDARD: UL 94V-0, PA
|
|
Fastening Method |
CONNECTOR
|
|
Mounting Type |
BOARD
|
|
Number of Decks |
1
|
|
Number of Rows |
1
|
|
Number of Ways |
20
|
|
Rated Current |
10 A
|
|
Rated Voltage |
300 V
|
|
Safety Approval |
CUL; UL; VDE
|
|
Terminal and Terminal Block Type |
STRIP TERMINAL BLOCK
|
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
WAFER
|
Package Description |
|
, WAFER
|
Adjustability |
|
ADJUSTABLE
|
Input-Output Voltage Differential-Max |
|
35 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-30 Code |
|
X-XUUC-N
|
Line Regulation-Max (%/V) |
|
0.05
|
Load Regulation-Max(%) |
|
1%
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Output Current1-Max |
|
3 A
|
Output Voltage1-Max |
|
33 V
|
Output Voltage1-Min |
|
1.2 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Equivalence Code |
|
WAFER
|
Package Shape |
|
UNSPECIFIED
|
Package Style |
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Regulator Type |
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
|
38535Q/M;38534H;883B
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare LM150GMW8 with alternatives