ST1S06PM12R vs TPS54218RTER feature comparison

ST1S06PM12R STMicroelectronics

Buy Now Datasheet

TPS54218RTER Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code DFN QFN
Package Description VSON, SOLCC6,.11,37 3 X 3 MM, PLASTIC, QFN-16
Pin Count 6 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 6 V 6 V
Input Voltage-Min 4.2 V 2.95 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code S-XDSO-N6 S-PQCC-N16
JESD-609 Code e3 e4
Length 3 mm 3 mm
Number of Functions 1 1
Number of Terminals 6 16
Output Current-Max 2.3 A 2 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VSON HVQCCN
Package Equivalence Code SOLCC6,.11,37 LCC16,.12SQ,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1800 kHz 2000 kHz
Terminal Finish TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL QUAD
Width 3 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 2
Number of Outputs 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 4.5 V
Output Voltage-Min 0.8 V
Peak Reflow Temperature (Cel) 260
Temperature Grade AUTOMOTIVE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ST1S06PM12R with alternatives

Compare TPS54218RTER with alternatives