-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.95V to 6V Input, 2A Synchronous Step-Down SWIFT™ Converter 16-WQFN -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54218RTER | Texas Instruments | 2.95V to 6V Input, 2A Synchronous Step-Down SWIFT™ Converter 16-WQFN -40 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7002
|
Newark | Dc/Dc Conv, Buck, 2Mhz, Wqfn-16, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.95V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wqfn, No. Of Pins:16Pins, Output Current:2A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54218RTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4200 / $1.8300 | Buy Now |
DISTI #
296-25169-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2732 In Stock |
|
$0.7844 / $1.8100 | Buy Now |
DISTI #
595-TPS54218RTER
|
Mouser Electronics | Switching Voltage Regulators 2.95-6Vin 2A 2MHz Step Down Cnvrtr RoHS: Compliant | 4180 |
|
$0.7360 / $1.9500 | Buy Now |
|
Bristol Electronics | 2520 |
|
RFQ | ||
|
Quest Components | 3.6 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PQCC16 | 386 |
|
$1.0227 / $2.2112 | Buy Now |
|
Quest Components | 3.6 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PQCC16 | 1 |
|
$1.3820 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Win Source Electronics | Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 2A 16-Pin WQFN EP T/R / IC REG BUCK ADJ 2A SYNC 16QFN | 169246 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54218RTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54218RTER
Texas Instruments
2.95V to 6V Input, 2A Synchronous Step-Down SWIFT™ Converter 16-WQFN -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS54218RTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54218RTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54218RTET | 2.95V to 6V Input, 2A Synchronous Step-Down SWIFT™ Converter 16-WQFN -40 to 150 | Texas Instruments | TPS54218RTER vs TPS54218RTET |
TPS54218ARTER | SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, PQCC16 | Texas Instruments | TPS54218RTER vs TPS54218ARTER |