ST485BDR vs LMS1485IM feature comparison

ST485BDR STMicroelectronics

Buy Now Datasheet

LMS1485IM Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Part Package Code SOIC SOIC
Package Description Sop, Sop8,.25 ,
Pin Count 8 8
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 14 Weeks
Differential Output Yes
Driver Number of Bits 1
Input Characteristics Differential Schmitt Trigger
Interface IC Type Line Transceiver Line Transceiver
Interface Standard Eia-422; Eia-485
JESD-30 Code R-PDSO-G8
Length 4.9 Mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Low Current-Max 0.004 A
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 210 Ns
Receiver Number of Bits 1
Seated Height-Max 1.75 Mm
Supply Current-Max 0.9 Ma
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount Yes
Temperature Grade Industrial
Terminal Finish Tin (Sn) - Immersion
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 60 Ns
Width 3.9 Mm
Base Number Matches 1 4