ST485BDR vs MAX1487ESA feature comparison

ST485BDR STMicroelectronics

Buy Now Datasheet

MAX1487ESA Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code SOIC SOIC
Package Description Sop, Sop8,.25 Sop, Sop8,.25
Pin Count 8 8
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 14 Weeks
Differential Output Yes Yes
Driver Number of Bits 1 1
Input Characteristics Differential Schmitt Trigger Differential Schmitt Trigger
Interface IC Type Line Transceiver Line Transceiver
Interface Standard Eia-422; Eia-485 Eia-422; Eia-485
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 Mm 4.9 Mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 1.5 V 1.5 V
Output Low Current-Max 0.004 A 0.004 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 210 Ns 200 Ns
Receiver Number of Bits 1 1
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Current-Max 0.9 Ma 0.5 Ma
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Temperature Grade Industrial Industrial
Terminal Finish Tin (Sn) - Immersion Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 60 Ns 60 Ns
Width 3.9 Mm 3.9 Mm
Base Number Matches 1 4
Pbfree Code No
Additional Feature 1 Receiver Active Under Shutdown; Tristatable Receiver
High Level Input Current-Max 0.000002 A
JESD-609 Code e0
Output Characteristics 3-State
Output Polarity Complementary
Technology Cmos