ST485BDR
vs
MAX485ESA
feature comparison
| Rohs Code |
Yes
|
No
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| Part Package Code |
SOIC
|
SOIC
|
| Package Description |
Sop, Sop8,.25
|
Sop, Sop8,.25
|
| Pin Count |
8
|
8
|
| Reach Compliance Code |
Compliant
|
Not Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Factory Lead Time |
14 Weeks
|
|
| Differential Output |
Yes
|
Yes
|
| Driver Number of Bits |
1
|
1
|
| Input Characteristics |
Differential Schmitt Trigger
|
Differential Schmitt Trigger
|
| Interface IC Type |
Line Transceiver
|
Line Transceiver
|
| Interface Standard |
Eia-422; Eia-485
|
Eia-422; Eia-485
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
| Length |
4.9 Mm
|
4.9 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Out Swing-Min |
1.5 V
|
1.5 V
|
| Output Low Current-Max |
0.004 A
|
0.004 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Receive Delay-Max |
210 Ns
|
200 Ns
|
| Receiver Number of Bits |
1
|
1
|
| Seated Height-Max |
1.75 Mm
|
1.75 Mm
|
| Supply Current-Max |
0.9 Ma
|
0.9 Ma
|
| Supply Voltage-Max |
5.25 V
|
5.25 V
|
| Supply Voltage-Min |
4.75 V
|
4.75 V
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Tin (Sn) - Immersion
|
Tin Lead
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
|
| Transmit Delay-Max |
60 Ns
|
60 Ns
|
| Width |
3.9 Mm
|
3.9 Mm
|
| Base Number Matches |
1
|
4
|
| Pbfree Code |
|
No
|
| Additional Feature |
|
1 Receiver Active Under Shutdown; Tristatable Receiver
|
| High Level Input Current-Max |
|
0.001 A
|
| JESD-609 Code |
|
e0
|
| Output Characteristics |
|
3-State
|
| Output Polarity |
|
Complementary
|
| Technology |
|
Cmos
|
|
|
|