ST72361K6TC/XXXS
vs
ST72361K6T5/XXXTRE
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
QFP
|
QFP
|
Package Description |
7 X 7 MM, ROHS COMPLIANT, LQFP-32
|
7 X 7 MM, LEAD FREE, LQFP-32
|
Pin Count |
32
|
32
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
ST72
|
|
Clock Frequency-Max |
8 MHz
|
16 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQFP-G32
|
S-PQFP-G32
|
Length |
7 mm
|
7 mm
|
Number of I/O Lines |
26
|
24
|
Number of Terminals |
32
|
32
|
Number of Timers |
5
|
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
LQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE
|
FLATPACK, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
1536
|
1536
|
ROM (words) |
32768
|
32768
|
ROM Programmability |
MROM
|
MROM
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Speed |
8 MHz
|
8 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
OTHER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
7 mm
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
TIN
|
|
|
|
Compare ST72361K6TC/XXXS with alternatives
Compare ST72361K6T5/XXXTRE with alternatives