ST72F324BK4TCXE vs ST72F324BK4TARE feature comparison

ST72F324BK4TCXE STMicroelectronics

Buy Now Datasheet

ST72F324BK4TARE STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP QFP
Package Description 7 X 7 MM, ROHS COMPLIANT, LQFP-32 7 X 7 MM, ROHS COMPLIANT, LQFP-32
Pin Count 32 32
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 3.8 V MINIMUM SUPPLY ALSO OPERATES AT 3.8 V MINIMUM SUPPLY
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G32 S-PQFP-G32
Length 7 mm 7 mm
Number of I/O Lines 24 24
Number of Terminals 32 32
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512 512
ROM (words) 16384 16384
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare ST72F324BK4TCXE with alternatives

Compare ST72F324BK4TARE with alternatives