STD17N05L-1
vs
IRF620B
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
TO-251AA
|
TO-220AB
|
Package Description |
IN-LINE, R-PSIP-T3
|
TO-220, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Avalanche Energy Rating (Eas) |
60 mJ
|
65 mJ
|
Case Connection |
DRAIN
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
50 V
|
200 V
|
Drain Current-Max (ID) |
17 A
|
5 A
|
Drain-source On Resistance-Max |
0.085 Ω
|
0.8 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-251AA
|
TO-220AB
|
JESD-30 Code |
R-PSIP-T3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
175 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
55 W
|
|
Pulsed Drain Current-Max (IDM) |
68 A
|
18 A
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
NOT SPECIFIED
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
|
|
|
Compare STD17N05L-1 with alternatives
Compare IRF620B with alternatives