STG719CTR
vs
PI5A318AW
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
PERICOM SEMICONDUCTOR CORP
|
Part Package Code |
SOT-23
|
SOIC
|
Package Description |
LSSOP,
|
SOP, SOP8,.25
|
Pin Count |
6
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Analog IC - Other Type |
SPDT
|
SPST
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G8
|
Length |
2.9 mm
|
4.9 mm
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
8
|
Off-state Isolation-Nom |
74 dB
|
72 dB
|
On-state Resistance Match-Nom |
0.1 Ω
|
1 Ω
|
On-state Resistance-Max (Ron) |
7 Ω
|
28 Ω
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.45 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
8.5 ns
|
20 ns
|
Switch-on Time-Max |
19 ns
|
40 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.65 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
CAN ALSO OPERATE WITH 5V SUPPLY
|
JESD-609 Code |
|
e0
|
Normal Position |
|
NO
|
Package Equivalence Code |
|
SOP8,.25
|
Switching |
|
BREAK-BEFORE-MAKE
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare STG719CTR with alternatives
Compare PI5A318AW with alternatives