STK4132II
vs
STK4162II
feature comparison
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
SFM
|
|
| Package Description |
, Sip18,.2
|
, Sip18,.2
|
| Pin Count |
18
|
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.33.00.01
|
8542.33.00.01
|
| Bandwidth-Nom |
50 Khz
|
|
| Consumer IC Type |
Audio Amplifier
|
Audio Amplifier
|
| Gain |
40 Db
|
40 Db
|
| Harmonic Distortion |
0.4%
|
0.4%
|
| JESD-30 Code |
R-PSFM-T18
|
R-PSFM-T18
|
| JESD-609 Code |
e0
|
e0
|
| Number of Channels |
2
|
2
|
| Number of Functions |
1
|
2
|
| Number of Terminals |
18
|
18
|
| Output Power-Nom |
20 W
|
35 W
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SFM
|
SFM
|
| Package Equivalence Code |
SIP18,.2
|
SIP18,.2
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Flange Mount
|
Flange Mount
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Supply Current-Max |
100 Ma
|
|
| Supply Voltage-Max (Vsup) |
23 V
|
30 V
|
| Supply Voltage-Min (Vsup) |
23 V
|
|
| Surface Mount |
No
|
No
|
| Technology |
Bipolar
|
Hybrid
|
| Terminal Finish |
Tin Lead
|
Tin Lead
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Single
|
Single
|
| Base Number Matches |
2
|
2
|
|
|
|